Part Details for FIX-RCC-10 by Fix&Fasten
Results Overview of FIX-RCC-10 by Fix&Fasten
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FIX-RCC-10 Information
FIX-RCC-10 by Fix&Fasten is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQW18CN4N9D0HD | Murata Manufacturing Co Ltd | Fixed IND 4.9nH 2600mA POWRTRN | |
| LQW18CNR33J0HD | Murata Manufacturing Co Ltd | Fixed IND 330nH 630mA POWRTRN | |
| DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO |
Price & Stock for FIX-RCC-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FIX-RCC-10
|
TME | Assembly stud, polyamide, L: 10mm, snap fastener, natural, UL94V-2 Min Qty: 10 | 670 |
|
$0.0382 / $0.0962 | Buy Now |