Part Details for FM2020 by eLED.com Corp
Results Overview of FM2020 by eLED.com Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM2020 Information
FM2020 by eLED.com Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FM2020
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FM2020
|
TME | Fuse: fuse, 9.1mm, automotive, 20A, 32VDC, MINI, 9.1x3.8x15.3mm Min Qty: 1000 | 0 |
|
$0.1160 / $0.1260 | RFQ |