Part Details for FM28C256A-200 by LSI Corporation
Overview of FM28C256A-200 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for FM28C256A-200
FM28C256A-200 CAD Models
FM28C256A-200 Part Data Attributes
|
FM28C256A-200
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
FM28C256A-200
LSI Corporation
EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DFP, FL28,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE;PAGE WRITE;BULK ERASE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00035 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for FM28C256A-200
This table gives cross-reference parts and alternative options found for FM28C256A-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM28C256A-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/26104BZC | EEPROM, 32KX8, 200ns, Parallel, CMOS, 0.740 X 0.420 INCH, 0.130 HEIGHT, FP-28 | LSI Corporation | FM28C256A-200 vs M38510/26104BZC |
FM28C256AH-200/B | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | FM28C256A-200 vs FM28C256AH-200/B |
FT28C256F-20FMB | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, DFP-28 | Force Technologies Ltd | FM28C256A-200 vs FT28C256F-20FMB |
X28C256FMB-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FM28C256A-200 vs X28C256FMB-20 |
5962-8852512ZX | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Atmel Corporation | FM28C256A-200 vs 5962-8852512ZX |
X28C256FI-20T1 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | FM28C256A-200 vs X28C256FI-20T1 |
AT28C256E-20FM/883 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Atmel Corporation | FM28C256A-200 vs AT28C256E-20FM/883 |
FM28C256AH-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | FM28C256A-200 vs FM28C256AH-200 |
FE28C256A-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | FM28C256A-200 vs FE28C256A-200 |
FQ28C256A-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | FM28C256A-200 vs FQ28C256A-200 |