Part Details for M38510/26104BZX by LSI Corporation
Overview of M38510/26104BZX by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/26104BZX
M38510/26104BZX CAD Models
M38510/26104BZX Part Data Attributes
|
M38510/26104BZX
LSI Corporation
Buy Now
|
Compare Parts:
M38510/26104BZX
LSI Corporation
EEPROM, 32KX8, 200ns, Parallel, CMOS, 0.740 X 0.420 INCH, 0.130 HEIGHT, FP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-XDFP-F28 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for M38510/26104BZX
This table gives cross-reference parts and alternative options found for M38510/26104BZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/26104BZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM28C256-200/B | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | M38510/26104BZX vs FM28C256-200/B |
FT28C256F-20FMB | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, DFP-28 | Force Technologies Ltd | M38510/26104BZX vs FT28C256F-20FMB |
FM28C256A-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | M38510/26104BZX vs FM28C256A-200 |
X28C256F-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | M38510/26104BZX vs X28C256F-20 |
X28C256FM-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | M38510/26104BZX vs X28C256FM-20 |
FM28C256AH-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | M38510/26104BZX vs FM28C256AH-200 |
X28C256FMB-20T1 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | M38510/26104BZX vs X28C256FMB-20T1 |
AT28C256-20FM/883 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Atmel Corporation | M38510/26104BZX vs AT28C256-20FM/883 |
X28C256F-20T1 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | M38510/26104BZX vs X28C256F-20T1 |
FE28C256-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28 | LSI Corporation | M38510/26104BZX vs FE28C256-200 |