Part Details for FM915S7 by Spectrum Control
Overview of FM915S7 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for FM915S7
FM915S7 CAD Models
FM915S7 Part Data Attributes
|
FM915S7
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
FM915S7
Spectrum Control
Fixed Negative Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.45 V | |
Output Voltage1-Min | 14.55 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for FM915S7
This table gives cross-reference parts and alternative options found for FM915S7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM915S7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7915IG/883B | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3 | Microchip Technology Inc | FM915S7 vs SG7915IG/883B |
5962-8874801UA | 15V FIXED NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | FM915S7 vs 5962-8874801UA |
IP7915MTR3 | Fixed Negative Standard Regulator, 15V, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | FM915S7 vs IP7915MTR3 |
5962-8874801UX | Fixed Negative Standard Regulator, 15V, CSFM3, | Unitrode Corporation | FM915S7 vs 5962-8874801UX |
5962F8874801UX | Fixed Negative Standard Regulator, 15V, TO-257, 3 PIN | Omnirel Corp | FM915S7 vs 5962F8874801UX |
MC7915ACTG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 2%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | FM915S7 vs MC7915ACTG |
MC7915CT | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FM915S7 vs MC7915CT |
M5F7915 | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, | Mitsubishi Electric | FM915S7 vs M5F7915 |
IP7915IGR1 | Fixed Negative Standard Regulator, 15V, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | FM915S7 vs IP7915IGR1 |
FM915S7 | Fixed Negative Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN | API Technologies Corp EIS (RETIRED) | FM915S7 vs FM915S7 |