Part Details for FMC16202AHB by Kamaya Inc
Overview of FMC16202AHB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMC16202AHB
FMC16202AHB CAD Models
FMC16202AHB Part Data Attributes
|
FMC16202AHB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FMC16202AHB
Kamaya Inc
Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for FMC16202AHB
This table gives cross-reference parts and alternative options found for FMC16202AHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMC16202AHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFS04V3T2R0 | Electric Fuse, 2A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | FMC16202AHB vs CFS04V3T2R0 |
202ABTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | FMC16202AHB vs 202ABTP |
3414.0119.11 | Electric Fuse, Super Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | FMC16202AHB vs 3414.0119.11 |
SF-0603S200M-2 | Electric Fuse, Slow Blow, 2A, 32VDC, 35A (IR), Surface Mount, | Bourns Inc | FMC16202AHB vs SF-0603S200M-2 |
0435002.KRHFS | Electric Fuse, Very Fast Blow, 2A, 32VAC, 32VDC, 35A (IR), Surface Mount, HALOGEN AND ROHS COMPLIANT | Littelfuse Inc | FMC16202AHB vs 0435002.KRHFS |
3414.0119.26 | Electric Fuse, Super Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | FMC16202AHB vs 3414.0119.26 |
06CT002 | Electric Fuse, | Conquer Electronics Co Ltd | FMC16202AHB vs 06CT002 |
NFCC06202ADTPF | Electric Fuse, 2A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | FMC16202AHB vs NFCC06202ADTPF |
3414.0119.22 | Electric Fuse, Super Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | FMC16202AHB vs 3414.0119.22 |
RD2R00X | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, | Panasonic Electronic Components | FMC16202AHB vs RD2R00X |