Part Details for FMMV2101TA by Diodes Incorporated
Overview of FMMV2101TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for FMMV2101TA
FMMV2101TA CAD Models
FMMV2101TA Part Data Attributes
|
FMMV2101TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMV2101TA
Diodes Incorporated
Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10.29% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 6.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 450 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for FMMV2101TA
This table gives cross-reference parts and alternative options found for FMMV2101TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMV2101TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMVL105GT1 | Tuning Diode 30 V C3/C25 = 4.0-6.5, SOD-323 2 LEAD, 3000-REEL | onsemi | FMMV2101TA vs MMVL105GT1 |
FMMV2101TC | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt | Zetex / Diodes Inc | FMMV2101TA vs FMMV2101TC |
FMMV2101TC | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt | Diodes Incorporated | FMMV2101TA vs FMMV2101TC |
MMBV2101LT1 | HF-UHF BAND, 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB | Motorola Mobility LLC | FMMV2101TA vs MMBV2101LT1 |
MMVL105GT1G | Tuning Diode 30 V C3/C25 = 4.0-6.5, SOD-323 2 LEAD, 3000-REEL | onsemi | FMMV2101TA vs MMVL105GT1G |