Part Details for MMVL105GT1 by onsemi
Overview of MMVL105GT1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMVL105GT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6837
|
Newark | Mmvl105Gt1, Zener Diodes |Onsemi MMVL105GT1 Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
2156-MMVL105GT1-ND
|
DigiKey | DIODE VAR CAP SINGLE 30V Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | Diode VAR Cap Single 30V 1.5pF 2-Pin SOD-323 T/R ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 75000 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for MMVL105GT1
MMVL105GT1 CAD Models
MMVL105GT1 Part Data Attributes
|
MMVL105GT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMVL105GT1
onsemi
Tuning Diode 30 V C3/C25 = 4.0-6.5, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 30.23% | |
Diode Capacitance Ratio-Min | 4 | |
Diode Capacitance-Nom | 2.15 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MMVL105GT1
This table gives cross-reference parts and alternative options found for MMVL105GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMVL105GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMV2101TC | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt | Zetex / Diodes Inc | MMVL105GT1 vs FMMV2101TC |
FMMV2101TC | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt | Diodes Incorporated | MMVL105GT1 vs FMMV2101TC |
MMBV2101LT1 | HF-UHF BAND, 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB | Motorola Mobility LLC | MMVL105GT1 vs MMBV2101LT1 |
MMVL105GT1G | Tuning Diode 30 V C3/C25 = 4.0-6.5, SOD-323 2 LEAD, 3000-REEL | onsemi | MMVL105GT1 vs MMVL105GT1G |