Part Details for FMR-R-60MA by OptiFuse
Results Overview of FMR-R-60MA by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMR-R-60MA Information
FMR-R-60MA by OptiFuse is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GRM022R61A560MA01L | Murata Manufacturing Co Ltd | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.000056uF, Surface Mount, 0402M/01005 | |
| GRM022B11A560MA01L | Murata Manufacturing Co Ltd | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, B, 10% TC, 0.000056uF, Surface Mount, 0402M/01005 | |
| GRM022R71A560MA01L | Murata Manufacturing Co Ltd | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000056uF, Surface Mount, 0402M/01005 |
Price & Stock for FMR-R-60MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | UL Thru Hole - Fast, 250V 60mA COO: Taiwan RoHS: Compliant | 0 |
|
$2.0800 / $4.3600 | Buy Now |