Part Details for FN9255MB-4-06 by Schaffner
Overview of FN9255MB-4-06 by Schaffner
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9255MB-4-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4732
|
Newark | Power Line Filter, 2.1Mh, 4A, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner FN9255MB-4-06 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7500 | Buy Now |
DISTI #
817-2723-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
59 In Stock |
|
$11.4294 / $17.5200 | Buy Now |
DISTI #
631-FN9255MB-4-06
|
Mouser Electronics | AC Power Entry Modules 4A IEC C14 Faston rear mnt Med. RoHS: Compliant | 0 |
|
$11.4200 / $14.1800 | Order Now |
DISTI #
V99:2348_22831979
|
Arrow Electronics | Power Entry Module Filtered PL 3 POS 250VAC/120VAC 4A Discharge Resistor ST 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1903 | Americas - 60 |
|
$3.8130 | Buy Now |
DISTI #
71531795
|
RS | IEC Inlet Filter, Dual Stage, C14, Earth Line Choke, Rear, 4A, FN 9255 Series | Schaffner FN9255MB-4-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0500 / $14.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
58 Partner Stock 120 Factory Stock |
|
$10.9800 / $14.5400 | Buy Now |
DISTI #
31966882
|
Verical | Power Entry Module Filtered PL 3 POS 250VAC/120VAC 4A Discharge Resistor ST 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 1903 | Americas - 60 |
|
$3.8130 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 36 |
|
$16.9016 / $20.5560 | Buy Now | |
DISTI #
FN9255MB-4-06
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, C14 (E), -25÷85°C Min Qty: 60 | 0 |
|
$12.4700 | RFQ |
Part Details for FN9255MB-4-06
FN9255MB-4-06 CAD Models
FN9255MB-4-06 Part Data Attributes:
|
FN9255MB-4-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9255MB-4-06
Schaffner
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 0.984 inch | |
Body Depth | 2.374 inch | |
Body Length | 2.041 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 4A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for FN9255MB-4-06
This table gives cross-reference parts and alternative options found for FN9255MB-4-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9255MB-4-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9255R-4-07 | Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9255MB-4-06 vs FN9255R-4-07 |
FN9262B-4-07 | Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9255MB-4-06 vs FN9262B-4-07 |
FN9255SR-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9255MB-4-06 vs FN9255SR-4-06 |
FN9266S-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9255MB-4-06 vs FN9266S-4-06 |
FN9266SB-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9255MB-4-06 vs FN9266SB-4-06 |
FN9262-4-07 | Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9255MB-4-06 vs FN9262-4-07 |
FN9260-4-07 | Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9255MB-4-06 vs FN9260-4-07 |
FN9260A-4-07 | Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9255MB-4-06 vs FN9260A-4-07 |
FN9260B-4-07 | Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9255MB-4-06 vs FN9260B-4-07 |
FN9255R-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9255MB-4-06 vs FN9255R-4-06 |