FOD8163TR2
vs
QED223A4R0
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Manufacturer Package Code |
751EM
|
100CC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.20.00
|
Factory Lead Time |
33 Weeks
|
15 Weeks
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Forward Current-Max |
0.025 A
|
0.1 A
|
Isolation Voltage-Max |
5000 V
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
INFRARED LED
|
Power Dissipation-Max |
0.085 W
|
|
Response Time-Nom |
9e-8 ns
|
|
Supply Voltage-Nom |
5.5 V
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Base Number Matches |
2
|
1
|
Forward Voltage-Max |
|
1.7 V
|
Peak Wavelength |
|
890 nm
|
Reverse Voltage-Max |
|
5 V
|
Semiconductor Material |
|
AlGaAs
|
Viewing Angle |
|
40 deg
|
|
|
|
Compare FOD8163TR2 with alternatives
Compare QED223A4R0 with alternatives