There are no models available for this part yet.
Overview of FODM121C by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FODM121C by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | FODM121 - Transistor Output Optocoupler, 3750V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$0.1653 / $0.1945 | Buy Now |
CAD Models for FODM121C by Fairchild Semiconductor Corporation
Part Data Attributes for FODM121C by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
MFP
|
Package Description
|
LEAD FREE, COMPACT, MINI-FLAT-4
|
Pin Count
|
4
|
Manufacturer Package Code
|
4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
100%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for FODM121C
This table gives cross-reference parts and alternative options found for FODM121C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM121C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM121CR2V | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 2500-REEL | onsemi | FODM121C vs FODM121CR2V |
FODM121C | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 3000-TUBE | onsemi | FODM121C vs FODM121C |
FODM121CR1 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121C vs FODM121CR1 |
HMA121CR1 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM121C vs HMA121CR1 |
FODM121CR2V | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121C vs FODM121CR2V |
FODM121CV | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121C vs FODM121CV |
HMA121CR4 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM121C vs HMA121CR4 |
HMA121C | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM121C vs HMA121C |
FODM121CR2 | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 2500-REEL | onsemi | FODM121C vs FODM121CR2 |