FODM121CR2V
Description: 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 2500-REEL

Overview of FODM121CR2V by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FODM121CR2V by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 78M1008
Newark Optocplr, Transistor, 3.75Kv, Mini-Flat4, No. Of Channels:1 Channel, Optocoupler Case Style:Mini-Flat, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi FODM121CR2V RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2570
  • 3,000 $0.2510
  • 6,000 $0.2320
  • 12,000 $0.2170
  • 18,000 $0.2020
  • 30,000 $0.1930
$0.1930 / $0.2570 Buy Now
DISTI # FODM121CR2VCT-ND
DigiKey OPTOISO 3.75KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2177
In Stock
  • 1 $0.7500
  • 10 $0.4890
  • 100 $0.3238
  • 1,000 $0.2500
  • 2,500 $0.2295
  • 5,000 $0.2167
  • 7,500 $0.2103
  • 12,500 $0.2032
  • 17,500 $0.1991
  • 25,000 $0.1951
$0.1951 / $0.7500 Buy Now
DISTI # FODM121CR2V
Avnet Americas Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel (Alt: FODM121CR2V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.1369
  • 5,000 $0.1332
  • 10,000 $0.1295
  • 15,000 $0.1258
  • 20,000 $0.1221
  • 25,000 $0.1184
  • 250,000 $0.1147
$0.1147 / $0.1369 Buy Now
DISTI # 512-FODM121CR2V
Mouser Electronics Transistor Output Optocouplers Phototrans Ouput MFP Input RoHS: Compliant 154658
  • 1 $0.4900
  • 10 $0.3630
  • 100 $0.2890
  • 1,000 $0.2500
  • 2,500 $0.1880
  • 10,000 $0.1860
$0.1860 / $0.4900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.1268
$0.1268 Buy Now
Onlinecomponents.com Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R 0
  • 2,500 $0.2041
  • 5,000 $0.1985
  • 7,500 $0.1907
  • 10,000 $0.1879
  • 25,000 $0.1850
  • 50,000 $0.1823
  • 100,000 $0.1795
$0.1795 / $0.2041 Buy Now
DISTI # FODM121CR2V
Avnet Asia Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: FODM121CR2V) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days 0
  • 5,000 $0.1217
  • 10,000 $0.1201
  • 15,000 $0.1186
  • 25,000 $0.1171
  • 50,000 $0.1142
  • 125,000 $0.1114
  • 250,000 $0.1088
$0.1088 / $0.1217 Buy Now
DISTI # FODM121CR2V
Avnet Silica Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: FODM121CR2V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # FODM121CR2V
EBV Elektronik Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: FODM121CR2V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for FODM121CR2V by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FODM121CR2V by onsemi

FODM121CR2V
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
100AP
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Nom
100%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
MATTE TIN
Want to compare parts?
  1. FODM121CR2V
    onsemi
    4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 2500-REEL
    VS

Alternate Parts for FODM121CR2V

This table gives cross-reference parts and alternative options found for FODM121CR2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM121CR2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FODM121C 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 3000-TUBE onsemi FODM121CR2V vs FODM121C
FODM121CR1 Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 Fairchild Semiconductor Corporation FODM121CR2V vs FODM121CR1
HMA121CR1 Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation FODM121CR2V vs HMA121CR1
FODM121CR2V Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 Fairchild Semiconductor Corporation FODM121CR2V vs FODM121CR2V
FODM121CV Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 Fairchild Semiconductor Corporation FODM121CR2V vs FODM121CV
HMA121CR4 Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation FODM121CR2V vs HMA121CR4
FODM121C Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 Fairchild Semiconductor Corporation FODM121CR2V vs FODM121C
HMA121C Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation FODM121CR2V vs HMA121C
FODM121CR2 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 2500-REEL onsemi FODM121CR2V vs FODM121CR2
Part Number Description Manufacturer Compare
FODM121CR2V Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 Fairchild Semiconductor Corporation FODM121CR2V vs FODM121CR2V
FODM121CV Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 Fairchild Semiconductor Corporation FODM121CR2V vs FODM121CV
FODM121C 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 3000-TUBE onsemi FODM121CR2V vs FODM121C
FODM121CR1 Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 Fairchild Semiconductor Corporation FODM121CR2V vs FODM121CR1
FODM121C Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 Fairchild Semiconductor Corporation FODM121CR2V vs FODM121C
FODM121CR2 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 2500-REEL onsemi FODM121CR2V vs FODM121CR2

Related Parts for FODM121CR2V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FODM121CR2V by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FODM121CR2V by onsemi

Select Manufacturer
Which Manufacturer of FODM121CR2V would you like to use for your alert(s)?
  • Please alert me when FODM121CR2V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FODM121CR2V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FODM121CR2V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FODM121CR2V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FODM121CR2V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FODM121CR2V by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: