Part Details for FODM121C by onsemi
Overview of FODM121C by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODM121C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M1005
|
Newark | Optocoupler, Phototrans O/P, 3.75Kv, Miniflat-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi FODM121C RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.1790 | Buy Now |
DISTI #
FODM121C-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1558 In Stock |
|
$0.1792 / $0.6700 | Buy Now |
DISTI #
FODM121C
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box - Rail/Tube (Alt: FODM121C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 10 Partner Stock |
|
RFQ | |
DISTI #
FODM121C
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box - Rail/Tube (Alt: FODM121C) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.1654 / $0.1974 | Buy Now |
DISTI #
512-FODM121C
|
Mouser Electronics | Transistor Output Optocouplers Full pitch MFP PhotoTrans Ouput RoHS: Compliant | 2044 |
|
$0.1660 / $0.4600 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers Full pitch MFP PhotoTrans Ouput RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.1803 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1613 / $0.2024 | Buy Now | |
DISTI #
FODM121C
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box (Alt: FODM121C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541903867748
|
Chip1Stop | Transistor and Photovoltaic Output Photocouplers RoHS: Compliant | 6000 |
|
$0.1910 / $0.2120 | Buy Now |
DISTI #
C1S541901949260
|
Chip1Stop | Transistor and Photovoltaic Output Photocouplers RoHS: Compliant | 7 |
|
$0.2680 | Buy Now |
Part Details for FODM121C
FODM121C CAD Models
FODM121C Part Data Attributes
|
FODM121C
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM121C
onsemi
4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100AP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for FODM121C
This table gives cross-reference parts and alternative options found for FODM121C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM121C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM121CR2V | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 2500-REEL | onsemi | FODM121C vs FODM121CR2V |
FODM121CR1 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121C vs FODM121CR1 |
HMA121CR1 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM121C vs HMA121CR1 |
FODM121CR2V | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121C vs FODM121CR2V |
FODM121CV | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121C vs FODM121CV |
HMA121CR4 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM121C vs HMA121CR4 |
FODM121C | Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 | Fairchild Semiconductor Corporation | FODM121C vs FODM121C |
HMA121C | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM121C vs HMA121C |
FODM121CR2 | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 2500-REEL | onsemi | FODM121C vs FODM121CR2 |