Part Details for FP9302 by Spectrum Control
Results Overview of FP9302 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP9302 Information
FP9302 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for FP9302
FP9302 CAD Models
FP9302 Part Data Attributes
|
|
FP9302
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
FP9302
Spectrum Control
Narrow Band Low Power Amplifier, 1700MHz Min, 2300MHz Max
|
| Part Life Cycle Code | Active | |
| Package Description | Fp-4 | |
| Additional Feature | I/P Power-Max (Peak)=20dbm | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 9 Db | |
| Input Power-Max (CW) | 10 Dbm | |
| Operating Frequency-Max | 2300 Mhz | |
| Operating Frequency-Min | 1700 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Narrow Band Low Power | |
| VSWR-Max | 2 |