Part Details for FPS06JT-333 by Prosperity Dielectrics Co Ltd
Overview of FPS06JT-333 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS06JT-333
FPS06JT-333 CAD Models
FPS06JT-333 Part Data Attributes:
|
FPS06JT-333
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06JT-333
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS06JT-333
This table gives cross-reference parts and alternative options found for FPS06JT-333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06JT-333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAS12JTN333 | Fixed Resistor, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | FPS06JT-333 vs RAS12JTN333 |
RAG06K333JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JT-333 vs RAG06K333JB |
WHPC1206-33KJT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 33000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FPS06JT-333 vs WHPC1206-33KJT5 |
RAG06K333JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JT-333 vs RAG06K333JT |
TFP1206R3302JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | FPS06JT-333 vs TFP1206R3302JA-T5 |
PWR12J3302TEU | Fixed Resistor, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | FPS06JT-333 vs PWR12J3302TEU |
SR1206JR-7W33KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06JT-333 vs SR1206JR-7W33KL |
RAG06K333JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JT-333 vs RAG06K333JTL |
RPC1206JG33K0-HP | Fixed Resistor, Thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPS06JT-333 vs RPC1206JG33K0-HP |
RPC1206JT33K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPS06JT-333 vs RPC1206JT33K0-HP |