Part Details for RAS12JTN333 by TA-I Technology Co Ltd
Overview of RAS12JTN333 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAS12JTN333
RAS12JTN333 CAD Models
RAS12JTN333 Part Data Attributes:
|
RAS12JTN333
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RAS12JTN333
TA-I Technology Co Ltd
Fixed Resistor, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RAS12JTN333
This table gives cross-reference parts and alternative options found for RAS12JTN333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAS12JTN333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K333JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RAS12JTN333 vs RAG06K333JB |
FPS06JT-333 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RAS12JTN333 vs FPS06JT-333 |
WHPC1206-33KJT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 33000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RAS12JTN333 vs WHPC1206-33KJT5 |
RAG06K333JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RAS12JTN333 vs RAG06K333JT |
TFP1206R3302JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RAS12JTN333 vs TFP1206R3302JA-T5 |
PWR12J3302TEU | Fixed Resistor, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RAS12JTN333 vs PWR12J3302TEU |
SR1206JR-7W33KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RAS12JTN333 vs SR1206JR-7W33KL |
RAG06K333JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RAS12JTN333 vs RAG06K333JTL |
RPC1206JG33K0-HP | Fixed Resistor, Thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RAS12JTN333 vs RPC1206JG33K0-HP |
RPC1206JT33K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RAS12JTN333 vs RPC1206JT33K0-HP |