Part Details for FR14UB69V16 by Mersen Electrical Power
Overview of FR14UB69V16 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR14UB69V16
FR14UB69V16 CAD Models
FR14UB69V16 Part Data Attributes
|
FR14UB69V16
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
FR14UB69V16
Mersen Electrical Power
Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 51 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 15 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 690 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FR14UB69V16
This table gives cross-reference parts and alternative options found for FR14UB69V16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR14UB69V16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS17GB69V16P | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FR14UB69V16 vs BS17GB69V16P |
5012906.16 | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | SIBA Fuses | FR14UB69V16 vs 5012906.16 |
DN00UB69V16L | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FR14UB69V16 vs DN00UB69V16L |
DN00GB69V16D1L | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FR14UB69V16 vs DN00GB69V16D1L |
FR14UB69V16T | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FR14UB69V16 vs FR14UB69V16T |
5012606.16 | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | SIBA Fuses | FR14UB69V16 vs 5012606.16 |
PC00GB69V16PV | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FR14UB69V16 vs PC00GB69V16PV |
6.9GRB00PV/016 | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FR14UB69V16 vs 6.9GRB00PV/016 |
BS17GB69V16 | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FR14UB69V16 vs BS17GB69V16 |
DN000GB69V16 | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FR14UB69V16 vs DN000GB69V16 |