Part Details for FR1606GD by Taiwan Semiconductor
Overview of FR1606GD by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR1606GD
FR1606GD CAD Models
FR1606GD Part Data Attributes
|
FR1606GD
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR1606GD
Taiwan Semiconductor
Rectifier Diode, 16A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FR1606GD
This table gives cross-reference parts and alternative options found for FR1606GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1606GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20M60ST | Power Schottky rectifier | STMicroelectronics | FR1606GD vs STPS20M60ST |
STPS15SM80CFP | 80V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN | STMicroelectronics | FR1606GD vs STPS15SM80CFP |
DD20R | Rectifier Diode, 1 Phase, 1 Element, 2A, 1500V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN | SANYO Electric Co Ltd | FR1606GD vs DD20R |
STTH2003CT | 300V, 20 A Ultrafast Diode | STMicroelectronics | FR1606GD vs STTH2003CT |
UF1601CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | FR1606GD vs UF1601CT |
STPS30M60CT | 60 V, 30 A dual Low Drop Low Leakage Power Schottky rectifier | STMicroelectronics | FR1606GD vs STPS30M60CT |
10FWJ2C42 | DIODE 10 A, 30 V, SILICON, RECTIFIER DIODE, TO-220AB, 12-10E1A, 3 PIN, Rectifier Diode | Toshiba America Electronic Components | FR1606GD vs 10FWJ2C42 |
STPS20SM60ST | 60V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | FR1606GD vs STPS20SM60ST |
RB215T-60 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | FR1606GD vs RB215T-60 |
MBR20L60CTG | Schottky Barrier Rectifier, L-Series, 60 V, 20 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | FR1606GD vs MBR20L60CTG |