| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FR207B0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-204AC | FR207-TP vs FR207B0 |
| HER207-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15 | FR207-TP vs HER207-C |
| FR207-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15 | FR207-TP vs FR207-T3 |
| RL207-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15 | FR207-TP vs RL207-BP-HF |
| FR207-TB | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15 | FR207-TP vs FR207-TB |
| RL207-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15 | FR207-TP vs RL207-TP |
| FR207R0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-204AC | FR207-TP vs FR207R0 |
| FR207 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15 | FR207-TP vs FR207 |
| FR207-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15 | FR207-TP vs FR207-GT3 |
| RL207-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15 | FR207-TP vs RL207-TP-HF |
Part Details for FR207-TP by Micro Commercial Components
Results Overview of FR207-TP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR207-TP Information
FR207-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for FR207-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FR207-TP-ND
|
DigiKey | DIODE STANDARD 1000V 2A DO15 Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now |
US Tariff Estimator: FR207-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FR207-TP Part Data Attributes
|
|
FR207-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FR207-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-15 | |
| Package Description | Rohs Compliant, Plastic Package-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JEDEC-95 Code | DO-15 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.5 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FR207-TP
This table gives cross-reference parts and alternative options found for FR207-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR207-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
FR207-TP Frequently Asked Questions (FAQ)
-
The recommended storage condition for FR207-TP is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 60%. This helps to prevent moisture absorption and ensures the component's reliability.
-
While FR207-TP is a general-purpose resistor, it is not recommended for high-frequency applications above 100 kHz due to its internal construction and material limitations. For high-frequency applications, consider using specialized resistors designed for high-frequency use.
-
FR207-TP has a maximum operating temperature of 155°C. While it can tolerate high temperatures, its resistance value may drift or change over time. For applications above 125°C, consider using resistors with higher temperature ratings or specialized high-temperature resistors.
-
FR207-TP meets the basic requirements for automotive applications, but it may not meet the specific requirements of certain automotive standards (e.g., AEC-Q200). For automotive applications, consider using resistors that are specifically designed and qualified for automotive use.
-
FR207-TP is designed to withstand normal vibration levels, but it may not be suitable for extreme vibration environments (e.g., aerospace or heavy industrial applications). For high-vibration applications, consider using resistors with specialized vibration-resistant designs or constructions.