| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SPA255 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon, DO-41 | FR255 vs SPA255 |
| RL255-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon | FR255 vs RL255-BP |
| RL255 | Uniohm Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon | FR255 vs RL255 |
| RL255-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon | FR255 vs RL255-TP |
| FR255P | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon | FR255 vs FR255P |
| FR255 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon, | FR255 vs FR255 |
| RL255-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon | FR255 vs RL255-TP-HF |
| RL255 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon | FR255 vs RL255 |
| FR255 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon | FR255 vs FR255 |
| FR255-F | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon | FR255 vs FR255-F |
Part Details for FR255 by Galaxy Microelectronics
Results Overview of FR255 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR255 Information
FR255 by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: FR255 by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FR255 Part Data Attributes
|
|
FR255
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
FR255
Galaxy Microelectronics
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | R-3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JESD-30 Code | O-PALF-W2 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 2.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.25 µS | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for FR255
This table gives cross-reference parts and alternative options found for FR255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.