| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FR255 | FCI Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM) | FR255 vs FR255 |
| FR255 | RFE International Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon | FR255 vs FR255 |
| SM3-06FR | Origin Electric Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM) | FR255 vs SM3-06FR |
Part Details for FR255 by Master Instrument Corp
Results Overview of FR255 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR255 Information
FR255 by Master Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
FR255 Part Data Attributes
|
|
FR255
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
FR255
Master Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 2.5 A | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Recovery Time-Max | 0.15 µS | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for FR255
This table gives cross-reference parts and alternative options found for FR255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.