Select Manufacturer to View FR3DB Details

Select Manufacturer
Manufacturer Description Price Range Set Alert Details
SUNMATE electronic Co., LTD Surface mount fast recovery rectifier diode in SMB (DO-214AA) molded plastic case, with 3.0A average rectified output current, 50 to 1000V peak repetitive reverse voltage, low forward voltage drop, and fast recovery time up to 500ns.Surface mount fast recovery rectifier diode in SMB (DO-214AA) molded plastic case, with 3.0 A average forward current, 50 to 1000 V reverse voltage range, 1.3 V forward voltage drop, and 150 to 500 ns reverse recovery time.Surface mount fast recovery rectifier diode in SMB (DO-214AA) molded plastic case, with 3.0A average rectified output current, 50 to 1000V peak repetitive reverse voltage, low forward voltage drop, and glass passivated die construction for high efficiency and reliability.Surface mount fast recovery rectifier diode in SMB (DO-214AA) molded plastic case with glass passivated die, 3.0A average rectified output current, 50 to 1000V DC blocking voltage, and 100A non-repetitive peak forward surge current.Surface mount fast recovery rectifier diode in SMB (DO-214AA) molded plastic case, with 3.0A average rectified output current, 50 to 1000V DC blocking voltage, and low forward voltage drop.Surface mount fast recovery rectifier diode in SMB (DO-214AA) molded plastic case, with repetitive reverse voltage from 50 to 1000 V, average rectified output current up to 3.0 A, low forward voltage drop, and reverse recovery time of 150 to 500 ns.
View Details
Micro Commercial Components Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA
View Details

Update Alert Settings for: FR3DB

Select Manufacturer
Which Manufacturer of FR3DB would you like to use for your alert(s)?
  • Please alert me when FR3DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR3DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR3DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR3DB alternates
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
Alert is successfully saved for FR3DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.