Select Manufacturer to View FR3JB Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| SUNMATE electronic Co., LTD | Surface mount fast recovery rectifier diode in SMB (DO-214AA) molded plastic case, with 3.0A average rectified output current, 50 to 1000V peak repetitive reverse voltage, low forward voltage drop, and fast recovery time up to 500ns.Surface mount fast recovery rectifier diode in SMB (DO-214AA) molded plastic case, with 3.0 A average forward current, 50 to 1000 V reverse voltage range, 1.3 V forward voltage drop, and 150 to 500 ns reverse recovery time.Surface mount fast recovery rectifier diode in SMB (DO-214AA) molded plastic case, with 3.0A average rectified output current, 50 to 1000V peak repetitive reverse voltage, low forward voltage drop, and glass passivated die construction for high efficiency and reliability. |
|
View Details | |
| Micro Commercial Components | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA |
|
View Details |