Filter Your Search
1 - 7 of 7 results
|
|
FR3JB-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | 1.3 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||
|
|
FR3JB-T
Micro Commercial Components
|
Check for Price | Obsolete | 3 A | 1.3 V | 250 ns | 10 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 100 A | 1 | 600 V | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -55 °C | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | SMB, 2 PIN | EAR99 | ||||||||||
|
FR3JB-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 3 A | 1.3 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | 2 PIN | EAR99 | 8541.10.00.80 | DO-214AA | 2 | ||||||||
|
|
FR3JBFL-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 3 A | 1.3 V | 250 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 100 A | 1 | 600 V | R-PDSO-F2 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EAR99 | 8541.10.00.80 | ||||||||||||
|
|
FR3JB
SUNMATE electronic Co., LTD
|
Check for Price | Active | Unknown | |||||||||||||||||||||||||||||||||||||||||
|
FR3JB
Micro Commercial Components
|
Check for Price | Yes | Active | 3 A | 1.3 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SCHOTTKY | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | PLASTIC, SMB, 2 PIN | EAR99 | 8541.10.00.80 | DO-214AA | 2 | ||||||||
|
|
FR3JBFL
Micro Commercial Components
|
Check for Price | Yes | Active | 1.3 V | 250 ns | 5 µA | RECTIFIER DIODE | 600 V | 100 A | e3 | 1 | 260 | 10 | Tin (Sn) | EAR99 |