| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FR607-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon | FR607 vs FR607-H |
| FR607 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon | FR607 vs FR607 |
| FR607-AP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon | FR607 vs FR607-AP-HF |
| FR607 | Hitano Enterprise Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon | FR607 vs FR607 |
| FR607 | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon | FR607 vs FR607 |
| FR607 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon | FR607 vs FR607 |
| FR607-F | Rectron Semiconductor | Check for Price | Rectifier Diode | FR607 vs FR607-F |
| FR607 | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon | FR607 vs FR607 |
Part Details for FR607 by Micro Commercial Components
Results Overview of FR607 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR607 Information
FR607 by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: FR607 by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FR607 Part Data Attributes
|
|
FR607
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FR607
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, R-6, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 0.5 µS | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for FR607
This table gives cross-reference parts and alternative options found for FR607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.