| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FR607 | Micro Electronics Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, CASE R-4, 2 PIN | FR607 vs FR607 |
Part Details for FR607 by Surge Components Inc
Results Overview of FR607 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR607 Information
FR607 by Surge Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
FR607 Part Data Attributes
|
|
FR607
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
FR607
Surge Components Inc
Rectifier Diode, Silicon
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | O-PALF-W2 | |
| Number of Terminals | 2 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for FR607
This table gives cross-reference parts and alternative options found for FR607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.