| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FR607 | Shandong Yiguang Electronic Joint Stock Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon | FR607 vs FR607 |
| FR607 | Master Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM) | FR607 vs FR607 |
| FR607 | RFE International Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM) | FR607 vs FR607 |
| FR607 | FCI Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM) | FR607 vs FR607 |
| FR607 | Changzhou Starsea Electronics Co Ltd | Check for Price | Rectifier Diode | FR607 vs FR607 |
| FR607 | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon | FR607 vs FR607 |
| FR607 | Gulfsemi | Check for Price | Rectifier Diode | FR607 vs FR607 |
| FR607 | Littelfuse Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM) | FR607 vs FR607 |
| FR607 | Terry Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM) | FR607 vs FR607 |
| FR607 | Lion Enterprises Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM) | FR607 vs FR607 |
Part Details for FR607 by Transpro Electronics Corp
Results Overview of FR607 by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR607 Information
FR607 by Transpro Electronics Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
FR607 Part Data Attributes
|
|
FR607
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
FR607
Transpro Electronics Corp
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 6 A | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Reverse Recovery Time-Max | 0.15 µS | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for FR607
This table gives cross-reference parts and alternative options found for FR607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.