Part Details for FSA66M5X by Fairchild Semiconductor Corporation
Overview of FSA66M5X by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FSA66M5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSA66M5X-ND
|
DigiKey | IC SWITCH SPST-NOX1 15OHM SOT23 Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19285 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | Low Voltage UHS Single SPST Normally Open Analog Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 19285 |
|
$0.4061 / $0.4778 | Buy Now |
Part Details for FSA66M5X
FSA66M5X CAD Models
FSA66M5X Part Data Attributes
|
FSA66M5X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA66M5X
Fairchild Semiconductor Corporation
SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 125 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 18.2 ns | |
Switch-on Time-Max | 14.2 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for FSA66M5X
This table gives cross-reference parts and alternative options found for FSA66M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA66M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA66M5X | Multiplexers/Switches | onsemi | FSA66M5X vs FSA66M5X |
SN74LVC1G66DBVTG4 | 5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85 | Texas Instruments | FSA66M5X vs SN74LVC1G66DBVTG4 |
SN74LVC1G66DBVRE4 | 5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85 | Texas Instruments | FSA66M5X vs SN74LVC1G66DBVRE4 |
NC7SZ66M5X | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | FSA66M5X vs NC7SZ66M5X |
SN74LVC1G66DBVRG4 | 5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85 | Texas Instruments | FSA66M5X vs SN74LVC1G66DBVRG4 |
NC7SZ66M5X | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FSA66M5X vs NC7SZ66M5X |
NC7SZ66M5X | Low Voltage Single SPST Normally Open Bus Switch, 3000-REEL | onsemi | FSA66M5X vs NC7SZ66M5X |
NC7SZ66M5X_NL | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FSA66M5X vs NC7SZ66M5X_NL |
SN74LVC1G66DBVTE4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | FSA66M5X vs SN74LVC1G66DBVTE4 |
NC7SZ66M5 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Rochester Electronics LLC | FSA66M5X vs NC7SZ66M5 |