-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage UHS Single SPST Normally Open Analog Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9210
|
Newark | Analogue Sw, Spst, -40 To 85Deg C, No. Of Channels:1Channels, Analogue Switch Type:Spst, On State Resistance Max:60Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Sc-70, No. Of Pins:5Pins, Operating Temperature Rohs Compliant: Yes |Onsemi FSA66P5X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
50H4355
|
Newark | Ic, analog Switch, single, spst, cmos, tssop,5Pin, plastic Rohs Compliant: Yes |Onsemi FSA66P5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | Low Voltage UHS Single SPST Normally Open Analog Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 115993 |
|
$0.1161 / $0.1366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSA66P5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA66P5X
onsemi
Low Voltage UHS Single SPST Normally Open Analog Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 5 PIN | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 125 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 18.2 ns | |
Switch-on Time-Max | 14.2 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for FSA66P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA66P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA66P5X_NL | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | FSA66P5X vs FSA66P5X_NL |
NC7SZ66P5 | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | FSA66P5X vs NC7SZ66P5 |
FSAT66P5X | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | FSA66P5X vs FSAT66P5X |