Part Details for SN74LVC1G66YEAR by Rochester Electronics LLC
Overview of SN74LVC1G66YEAR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC1G66YEAR
SN74LVC1G66YEAR CAD Models
SN74LVC1G66YEAR Part Data Attributes
|
SN74LVC1G66YEAR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G66YEAR
Rochester Electronics LLC
1-CHANNEL, SGL POLE SGL THROW SWITCH, BGA5, DSBGA-5
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.9 ns | |
Switch-on Time-Max | 6.5 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
Alternate Parts for SN74LVC1G66YEAR
This table gives cross-reference parts and alternative options found for SN74LVC1G66YEAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G66YEAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ66M5X_NL | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G66YEAR vs NC7SZ66M5X_NL |
SN74LVC1G66YZPR | 5-V, 1:1 (SPST), 1-channel analog switch 5-DSBGA -40 to 85 | Texas Instruments | SN74LVC1G66YEAR vs SN74LVC1G66YZPR |
FSA66M5X | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G66YEAR vs FSA66M5X |
SN74LVC1G66DBVTG4 | 5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85 | Texas Instruments | SN74LVC1G66YEAR vs SN74LVC1G66DBVTG4 |
NC7SZ66M5 | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G66YEAR vs NC7SZ66M5 |
SN74LVC1G66DBVTE4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | SN74LVC1G66YEAR vs SN74LVC1G66DBVTE4 |
TS5A1066DBVR | 5-V, 1:1 (SPST), 1-channel general-purpose analog switch 5-SOT-23 -40 to 85 | Texas Instruments | SN74LVC1G66YEAR vs TS5A1066DBVR |
MAX4597DCKRG4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, SC-70, 5 PIN | Texas Instruments | SN74LVC1G66YEAR vs MAX4597DCKRG4 |
MAX4596DBVRE4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, SOT-23, 5 PIN | Texas Instruments | SN74LVC1G66YEAR vs MAX4596DBVRE4 |
MAX4597DCKRE4 | Single-Channel 10-Ohm SPST Analog Switch 5-SC70 -40 to 85 | Texas Instruments | SN74LVC1G66YEAR vs MAX4597DCKRE4 |