Part Details for FSR-R-0013-ST by Spectra Symbol
Results Overview of FSR-R-0013-ST by Spectra Symbol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSR-R-0013-ST Information
FSR-R-0013-ST by Spectra Symbol is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 71600-130LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 30 positions | |
| 10120300-131-102LF | Amphenol Communications Solutions | Receptacle, 4 Pair, 15 Column, 9mm Height, 85Ω, With Damper, Lead Free | |
| 10147603-00013LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 13 Positions, Halogen Free, Natural Color |
Price & Stock for FSR-R-0013-ST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
905-FSR-R-0013-ST-ND
|
DigiKey | FSR-R-0013-ST Container: Bulk |
0 Bulk |
|
Buy Now |