| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FST10130D | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 50A, 30V V(RRM), Silicon | FST10130D vs FST10130D |
Part Details for FST10130D by Microchip Technology Inc
Results Overview of FST10130D by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FST10130D Information
FST10130D by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: FST10130D by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FST10130D Part Data Attributes
|
|
FST10130D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FST10130D
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 50A, 30V V(RRM), Silicon
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Reverse Energy Tested | |
| Application | Power | |
| Case Connection | Isolated | |
| Configuration | Series Connected, Center Tap, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.53 V | |
| JESD-30 Code | R-XSFM-T9 | |
| Non-rep Pk Forward Current-Max | 1000 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 50 A | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Reverse Current-Max | 2000 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for FST10130D
This table gives cross-reference parts and alternative options found for FST10130D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST10130D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.