| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VF10C50D | FCI Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 500V V(RRM), Silicon, TO-220AB | FST1090 vs VF10C50D |
| FRF1602GD | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB | FST1090 vs FRF1602GD |
| FRF1650C | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 500V V(RRM), Silicon, TO-220AB | FST1090 vs FRF1650C |
| D10SC4MR | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB | FST1090 vs D10SC4MR |
| URF2015D | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB | FST1090 vs URF2015D |
| MA653 | Panasonic Electronic Components | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 300V V(RRM), Silicon, TO-220AB | FST1090 vs MA653 |
| SF163D | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB | FST1090 vs SF163D |
| MUR1610CTR | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB | FST1090 vs MUR1610CTR |
| VFT2045C-M3/4W | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB | FST1090 vs VFT2045C-M3/4W |
| VF30150C-M3/4W | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB | FST1090 vs VF30150C-M3/4W |
Part Details for FST1090 by Microchip Technology Inc
Results Overview of FST1090 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FST1090 Information
FST1090 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: FST1090 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FST1090 Part Data Attributes
|
|
FST1090
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FST1090
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB
|
| Part Life Cycle Code | Active | |
| Package Description | Plastic Package-3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Low Power Loss | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.8 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 200 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 90 V | |
| Reverse Current-Max | 250 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for FST1090
This table gives cross-reference parts and alternative options found for FST1090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST1090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.