Part Details for FST6450 by Microchip Technology Inc
Results Overview of FST6450 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FST6450 Information
FST6450 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: FST6450 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FST6450 Part Data Attributes
|
|
FST6450
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FST6450
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Reverse Energy Tested | |
| Application | General Purpose | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.46 V | |
| JESD-30 Code | R-XSFM-T3 | |
| Non-rep Pk Forward Current-Max | 800 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |