Datasheets
FT232RL-REEL by:

USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28

Part Details for FT232RL-REEL by FTDI Chip

Overview of FT232RL-REEL by FTDI Chip

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for FT232RL-REEL

Part # Distributor Description Stock Price Buy
DISTI # 91K9918
Newark Usb Uart Interface, Ssop-28, Bridge Type:Usb To Uart, Supply Voltage Min:1.8V, Supply Voltage Max:5.25V, Ic Case/Package:Ssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Ftdi FT232RL-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 28103
  • 1 $6.2200
  • 10 $5.1200
  • 25 $5.0100
  • 50 $4.9000
  • 100 $4.6800
  • 250 $4.2400
  • 500 $3.8000
$3.8000 / $6.2200 Buy Now
DISTI # 768-1007-1-ND
DigiKey IC USB FS SERIAL UART 28-SSOP Min Qty: 1 Lead time: 50 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Limited Supply - Call
  • 4,000 $2.9250
$2.9250 Buy Now
Future Electronics USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $4.7100
$4.7100 Buy Now
Bristol Electronics   4052
RFQ
Bristol Electronics   7
RFQ
Quest Components UNIVERSAL SERIAL BUS CONTROLLER, PDSO28 9
  • 1 $6.6375
  • 3 $5.5313
  • 6 $4.8675
$4.8675 / $6.6375 Buy Now
Quest Components UNIVERSAL SERIAL BUS CONTROLLER, PDSO28 5
  • 1 $15.0000
  • 2 $12.5000
  • 3 $11.0000
$11.0000 / $15.0000 Buy Now
Quest Components UNIVERSAL SERIAL BUS CONTROLLER, PDSO28 4
  • 1 $13.8375
  • 3 $12.9150
$12.9150 / $13.8375 Buy Now
Quest Components UNIVERSAL SERIAL BUS CONTROLLER, PDSO28 1266
  • 1 $12.0000
  • 136 $6.6000
  • 304 $6.0000
$6.0000 / $12.0000 Buy Now
DISTI # FT232RL
TME IC: interface, USB-UART, Full Speed, 3.3÷5.25VDC, reel, SSOP28 Min Qty: 1 0
  • 1 $4.8000
  • 10 $4.3500
  • 100 $3.9500
  • 500 $3.1500
  • 1,000 $2.9500
$2.9500 / $4.8000 RFQ
Ameya Holding Limited USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM - SSOP-28 638
RFQ
Karl Kruse GmbH & Co KG USB-to-UART 1-CH 256byte FIFO 5V 28-Pin SSOP T/R 5400
RFQ
DISTI # SMC-FT232RL-REEL
Sensible Micro Corporation Usb Uart Interface, Ssop-28, Bridge Type:Usb To Uart, Supply Voltage Min:1.8V, Supply Voltage Max:5.25V, Ic Case/Package:Ssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Ftdi FT232RL-REEL RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 21+ Container: Tape & Reel 6254
  • 100 $6.0092
  • 500 $5.7298
  • 1,000 $5.5844
$5.5844 / $6.0092 RFQ
DISTI # SMC-FT232RL-REEL
Sensible Micro Corporation Usb Uart Interface, Ssop-28, Bridge Type:Usb To Uart, Supply Voltage Min:1.8V, Supply Voltage Max:5.25V, Ic Case/Package:Ssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Ftdi FT232RL-REEL RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1213 Container: Tape & Reel 45
  • 100 $6.0092
  • 500 $5.7298
  • 1,000 $5.5844
$5.5844 / $6.0092 RFQ
DISTI # SMC-FT232RL-REEL
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 200
RFQ
Chip 1 Exchange INSTOCK 6287
RFQ
DISTI # 1146032RL
element14 Asia-Pacific IC, USB TO UART, SMD, 28SSOP RoHS: Compliant Min Qty: 100 Container: Reel 17941
  • 100 $4.4979
  • 250 $4.0762
  • 500 $3.6472
  • 1,000 $3.4400
$3.4400 / $4.4979 Buy Now
DISTI # 1146032
element14 Asia-Pacific IC, USB TO UART, SMD, 28SSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape 17941
  • 1 $5.3931
  • 10 $4.9196
  • 50 $4.7051
  • 100 $4.4979
  • 250 $4.0762
  • 500 $3.6472
  • 1,000 $3.4400
$3.4400 / $5.3931 Buy Now
DISTI # 1146032RL
Farnell IC, USB TO UART, SMD, 28SSOP RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel 17302
  • 100 $4.2737
  • 250 $3.8715
  • 500 $3.4692
$3.4692 / $4.2737 Buy Now
DISTI # 1146032
Farnell IC, USB TO UART, SMD, 28SSOP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape 17302
  • 1 $5.6815
  • 10 $4.6759
  • 25 $4.5754
  • 50 $4.4748
  • 100 $4.2737
  • 250 $3.8715
  • 500 $3.4692
$3.4692 / $5.6815 Buy Now
LCSC USBUART UART SSOP-28-208mil USB Converters ROHS 5958
  • 1 $4.1428
  • 10 $3.6497
  • 30 $3.3988
  • 100 $3.0619
  • 500 $2.9408
  • 1,000 $2.8898
$2.8898 / $4.1428 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 3680
  • 1 $4.8600
  • 10 $4.2500
  • 50 $3.6500
$3.6500 / $4.8600 Buy Now
Neutron USA USB Interface IC USB to Serial UART Enhanced IC SSOP-28 3
  • 1 $31.1800
$31.1800 Buy Now
Sense Electronic Company Limited SSOP28 28000
RFQ
Win Source Electronics IC USB FS SERIAL UART 28-SSOP 126342
  • 12 $4.3240
  • 29 $3.5480
  • 44 $3.4370
  • 61 $3.3270
  • 78 $3.2160
  • 105 $2.8830
$2.8830 / $4.3240 Buy Now

Part Details for FT232RL-REEL

FT232RL-REEL CAD Models

FT232RL-REEL Part Data Attributes:

FT232RL-REEL FTDI Chip
Buy Now Datasheet
Compare Parts:
FT232RL-REEL FTDI Chip USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
Part Package Code SSOP
Package Description SSOP-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer FTDI Chip
Address Bus Width
Bus Compatibility UART, USB
Clock Frequency-Max 12.02 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm
Moisture Sensitivity Level 3
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Current-Max 0.1 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS

Alternate Parts for FT232RL-REEL

This table gives cross-reference parts and alternative options found for FT232RL-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT232RL-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FT232RL-TUBE USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28 FTDI Chip FT232RL-REEL vs FT232RL-TUBE
FT232RNL-REEL USB Bus Controller, CMOS, PDSO28, SSOP-28 FTDI Chip FT232RL-REEL vs FT232RNL-REEL
Part Number Description Manufacturer Compare
FT232RNL-REEL USB Bus Controller, CMOS, PDSO28, SSOP-28 FTDI Chip FT232RL-REEL vs FT232RNL-REEL
UPD1002-AI/MQ IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller Microchip Technology Inc FT232RL-REEL vs UPD1002-AI/MQ
FT232RNQ-REEL USB Bus Controller, CMOS, QFN-32 FTDI Chip FT232RL-REEL vs FT232RNQ-REEL
FT232RL-TUBE USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28 FTDI Chip FT232RL-REEL vs FT232RL-TUBE
FT232RNQ-TRAY USB Bus Controller, CMOS, QFN-32 FTDI Chip FT232RL-REEL vs FT232RNQ-TRAY
FT232RQ-REEL USB Bus Controller, CMOS, 5 X 5 MM, GREEN, QFN-32 FTDI Chip FT232RL-REEL vs FT232RQ-REEL
CY7C65213-28PVXIT USB Bus Controller, CMOS, PDSO28, SSOP-28 Infineon Technologies AG FT232RL-REEL vs CY7C65213-28PVXIT

FT232RL-REEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT232RL-REEL by FTDI Chip.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT232RL-REEL by FTDI Chip

  • Please alert me when FT232RL-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FT232RL-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT232RL-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FT232RL-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT232RL-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT232RL-REEL by FTDI Chip

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: