Part Details for FT28C010-12GM-AT by Force Technologies Ltd
Results Overview of FT28C010-12GM-AT by Force Technologies Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FT28C010-12GM-AT Information
FT28C010-12GM-AT by Force Technologies Ltd is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for FT28C010-12GM-AT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | 1-Megabit (128K x 8) Paged Parallel EEPROM 36 PinCeramic PGA, EEPROM, 128KX8, 120ns, Parallel, CMOS,CPGA36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: FT28C010-12GM-AT by Force Technologies Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FT28C010-12GM-AT
FT28C010-12GM-AT Part Data Attributes
|
|
FT28C010-12GM-AT
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT28C010-12GM-AT
Force Technologies Ltd
EEPROM, 128KX8, 120ns, Parallel, CMOS, CPGA36, CERAMIC, PGA-36
|
| Part Life Cycle Code | Active | |
| Part Package Code | PGA | |
| Package Description | Pga, | |
| Pin Count | 36 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 120 Ns | |
| JESD-30 Code | S-CPGA-P36 | |
| Length | 19.305 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 128kx8 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | PGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 5 V | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 4.88 Mm | |
| Supply Current-Max | 0.05 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Perpendicular | |
| Width | 19.305 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms |
Alternate Parts for FT28C010-12GM-AT
This table gives cross-reference parts and alternative options found for FT28C010-12GM-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT28C010-12GM-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FT28C010-12GB-X | Force Technologies Ltd | Check for Price | EEPROM, 128KX8, 120ns, Parallel, CMOS, CPGA36, CERAMIC, PGA-36 | FT28C010-12GM-AT vs FT28C010-12GB-X |
| X28C010KMB-12 | Intersil Corporation | Check for Price | 128KX8 EEPROM 5V, 120ns, CPGA36, GREEN, CERAMIC, PGA-36 | FT28C010-12GM-AT vs X28C010KMB-12 |
| FT28C010-12GMB-X | Force Technologies Ltd | Check for Price | EEPROM, 128KX8, 120ns, Parallel, CMOS, CPGA36, CERAMIC, PGA-36 | FT28C010-12GM-AT vs FT28C010-12GMB-X |
| 5962-3826707MWX | Xicor Inc | Check for Price | EEPROM, 128KX8, 120ns, Parallel, CMOS, CPGA36, CERAMIC, PGA-36 | FT28C010-12GM-AT vs 5962-3826707MWX |
| 5962-3826707MWC | Xicor Inc | Check for Price | EEPROM, 128KX8, 120ns, Parallel, CMOS, CPGA36, CERAMIC, PGA-36 | FT28C010-12GM-AT vs 5962-3826707MWC |
| X28C010KMB-12 | Xicor Inc | Check for Price | EEPROM, 128KX8, 120ns, Parallel, CMOS, CPGA36, CERAMIC, PGA-36 | FT28C010-12GM-AT vs X28C010KMB-12 |