Memory
FT6168-25DM
Force Technologies Ltd
Description: Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20

Overview of FT6168-25DM by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AM27S25DM Rochester Electronics LLC OTP ROM
2925DM/B Rochester Electronics LLC AM2925A - Clock Generator
93425DM/B Rochester Electronics LLC Replacement for Fairchild part number 93425DMQB. Buy from authorized manufacturer Rochester Electronics.

CAD Models for FT6168-25DM by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT6168-25DM by Force Technologies Ltd

FT6168-25DM
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
LG_MAX
JESD-30 Code
R-CDIP-T20
Length
26.924 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
20
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. FT6168-25DM
    Force Technologies Ltd
    Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20
    VS

Alternate Parts for FT6168-25DM

This table gives cross-reference parts and alternative options found for FT6168-25DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6168-25DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6168-25CM Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-20 Force Technologies Ltd FT6168-25DM vs FT6168-25CM
Part Number Description Manufacturer Compare
P4C169-25DM Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation FT6168-25DM vs P4C169-25DM
P4C168-25JC Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Pyramid Semiconductor Corporation FT6168-25DM vs P4C168-25JC
CY7C170A-25VCR Standard SRAM, 4KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Cypress Semiconductor FT6168-25DM vs CY7C170A-25VCR
HM1-65768BH/883:D Standard SRAM, 4KX4, 25ns, CMOS, CDIP20 Matra MHS FT6168-25DM vs HM1-65768BH/883:D
6168SA25LB LCC-20, Tube Integrated Device Technology Inc FT6168-25DM vs 6168SA25LB
HMU65768BH-5:D Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, SOJ-20 Atmel Corporation FT6168-25DM vs HMU65768BH-5:D
HM3-65768BH-5:D Standard SRAM, 4KX4, 25ns, CMOS, PDIP20 Matra MHS FT6168-25DM vs HM3-65768BH-5:D
5962-8670516ZX Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, DFP-20 Pyramid Semiconductor Corporation FT6168-25DM vs 5962-8670516ZX
P4C168-25CM Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 Pyramid Semiconductor Corporation FT6168-25DM vs P4C168-25CM
FT7C168-25FM Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, CERAMIC, FP-20 Force Technologies Ltd FT6168-25DM vs FT7C168-25FM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT6168-25DM by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT6168-25DM by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT6168-25DM would you like to use for your alert(s)?
  • Please alert me when FT6168-25DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT6168-25DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT6168-25DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT6168-25DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT6168-25DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT6168-25DM by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: