Memory
FT7C191-45DM
Force Technologies Ltd
Description: Standard SRAM, 64KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28

Overview of FT7C191-45DM by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54ACTQ245DM/B Rochester Electronics LLC 54ACTQ245 - Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS
72404L45DM Renesas Electronics Corporation 64X5 HIGH SPEED CMOS FIFO
HCS245DMSR Renesas Electronics Corporation Octal Buffer/Line Driver, Three-State, Inverting

CAD Models for FT7C191-45DM by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT7C191-45DM by Force Technologies Ltd

FT7C191-45DM
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-GDIP-T28
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX4
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
5.715 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. FT7C191-45DM
    Force Technologies Ltd
    Standard SRAM, 64KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
    VS

Alternate Parts for FT7C191-45DM

This table gives cross-reference parts and alternative options found for FT7C191-45DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT7C191-45DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT7C191-45DMB Standard SRAM, 64KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd FT7C191-45DM vs FT7C191-45DMB
Part Number Description Manufacturer Compare
FT7C192-45CM Standard SRAM, 64KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd FT7C191-45DM vs FT7C192-45CM
FTS128K32L-35H3MA Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 Force Technologies Ltd FT7C191-45DM vs FTS128K32L-35H3MA
FTS128K32N-35G2LQA Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, 0.880 INCH, 0.200 INCH HEIGHT, CERAMIC, QFP-68 Force Technologies Ltd FT7C191-45DM vs FTS128K32N-35G2LQA
WS512K32N-25G2LM SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 Mercury Systems Inc FT7C191-45DM vs WS512K32N-25G2LM
AS8SLC128K32P-20L/883C SRAM Module, 128KX32, 20ns, CMOS, CPGA66, PGA-66 Micross Components FT7C191-45DM vs AS8SLC128K32P-20L/883C
FTS128K32N-35G2UQ Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, 0.140 INCH, CERAMIC, QFP-68 Force Technologies Ltd FT7C191-45DM vs FTS128K32N-35G2UQ
FT7C191-25LI Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd FT7C191-45DM vs FT7C191-25LI
HX6256NVNC Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28 Honeywell Microelectronics & Precision Sensors FT7C191-45DM vs HX6256NVNC
MT5C2568ECW-12L/883C Standard SRAM, 32KX8, 12ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components FT7C191-45DM vs MT5C2568ECW-12L/883C
FTS128K32L-45H3IA Standard SRAM, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 Force Technologies Ltd FT7C191-45DM vs FTS128K32L-45H3IA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT7C191-45DM by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT7C191-45DM by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT7C191-45DM would you like to use for your alert(s)?
  • Please alert me when FT7C191-45DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT7C191-45DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT7C191-45DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT7C191-45DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT7C191-45DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT7C191-45DM by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: