Part Details for FTP-637MCL421-R by FCL Components Limited
Results Overview of FTP-637MCL421-R by FCL Components Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTP-637MCL421-R Information
FTP-637MCL421-R by FCL Components Limited is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-6ARJ45SNNB-030 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-030 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 30ft | |
| MP-6ARJ45SNNG-030 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-030 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 30ft | |
| MP-6ARJ45SNNK-030 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-030 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 30ft |
Price & Stock for FTP-637MCL421-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
817-FTP-637MCL421-R
|
Mouser Electronics | Printers 24V, 3inch Mechanism with Low profile cutter, 400,000 cuts, curved paper path, detachabel platen, 100mm/sec | 0 |
|
$63.2300 | Order Now |
|
|
Onlinecomponents.com | 24V, 3INCH MECHANISM WITH COO: Japan RoHS: Compliant | 0 |
|
$58.4400 / $160.0700 | Buy Now |