-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0460
|
Newark | Header, 1.27 Mm, Surface Mount, 10 Contacts, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-105-01-L-DV-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8370 / $1.6200 | Buy Now |
DISTI #
SAM9422-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1285 In Stock |
|
$1.0625 / $1.8800 | Buy Now |
DISTI #
FTS-105-01-L-DV-P
|
Avnet Americas | Conn Unshrouded Header 10 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTS-105-01-L-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 5824 Factory Stock |
|
RFQ | |
DISTI #
200-FTS10501LDVP
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 246 |
|
$0.5400 / $1.8800 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows. RoHS: Compliant |
555 In Stock 5459 Factory Stock |
|
$1.0900 / $1.8900 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.05 PITCH,SURFACE MOUNT TERMINAL,BLACK | 800 |
|
$0.7525 / $2.4080 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.05 PITCH,SURFACE MOUNT TERMINAL,BLACK | 120 |
|
$1.0875 / $2.1750 | Buy Now |
|
Powell Electronics | .050 Micro Low Prof Terminal Strip Min Qty: 1 | 3837 |
|
$0.8600 / $1.8800 | Buy Now |
DISTI #
000000000000115796
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 6103 |
|
$0.7900 / $1.8800 | Buy Now |
DISTI #
FTS-105-01-L-DV-P
|
Avnet Abacus | Conn Unshrouded Header 10 POS 1.27mm Solder ST SMD Tube (Alt: FTS-105-01-L-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-105-01-L-DV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-105-01-L-DV-P
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.135 inch | |
Body Depth | 0.034 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.75 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for FTS-105-01-L-DV-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-105-01-L-DV-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS-105-01-F-DV-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FTS-105-01-L-DV-P vs FTS-105-01-F-DV-P-TR |
FTS-105-01-G-DV-P | Board Connector | Samtec Inc | FTS-105-01-L-DV-P vs FTS-105-01-G-DV-P |
FTS-105-01-F-DV-P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FTS-105-01-L-DV-P vs FTS-105-01-F-DV-P |
FTS-105-01-S-DV-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTS-105-01-L-DV-P vs FTS-105-01-S-DV-P-TR |
FTS-105-01-LM-DV-P-TR | .050 X .050 C.L. LOW PROFILE TER | Samtec Inc | FTS-105-01-L-DV-P vs FTS-105-01-LM-DV-P-TR |
FTS-105-01-FM-DV-P | Board Connector | Samtec Inc | FTS-105-01-L-DV-P vs FTS-105-01-FM-DV-P |
FTS-105-01-L-DV-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | FTS-105-01-L-DV-P vs FTS-105-01-L-DV-P-TR |
FTS-105-01-LM-DV-P | Board Connector, | Samtec Inc | FTS-105-01-L-DV-P vs FTS-105-01-LM-DV-P |
FTS-105-01-S-DV-P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTS-105-01-L-DV-P vs FTS-105-01-S-DV-P |
FTS-105-01-SM-DV-P-TR | Board Connector, | Samtec Inc | FTS-105-01-L-DV-P vs FTS-105-01-SM-DV-P-TR |