Part Details for FU910 by ART
Results Overview of FU910 by ART
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FU910 Information
FU910 by ART is a Fiber Optic Modulator.
Fiber Optic Modulators are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FU910
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FU910
|
TME | Plug socket strip: protective, Sockets: 4, 250VAC, 16A, black, 1.5m Min Qty: 1 | 4 |
|
$13.4400 / $15.5100 | Buy Now |