| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSD96370Q5M | Texas Instruments | $1.6900 | Switching Regulator, Current-mode, 60A, 2000kHz Switching Freq-Max, PDSO22 | FX021 vs CSD96370Q5M |
Part Details for FX021 by Texas Instruments
Results Overview of FX021 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX021 Information
FX021 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FX021
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10000 |
|
$0.4760 | RFQ |
|
|
Vyrian | Switching Regulator, 60A, 2000kHz Switching Freq-Max, PDSO8 | 8897 |
|
RFQ |
US Tariff Estimator: FX021 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FX021 Part Data Attributes
|
|
FX021
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FX021
Texas Instruments
Switching Regulator, 60A, 2000kHz Switching Freq-Max, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Vson-Clip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Ultra Low Quiescent (Ulq) Current Mode | |
| Analog IC - Other Type | Switching Regulator | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 60 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC18,.14,16 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2000 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.5 Mm |
Alternate Parts for FX021
This table gives cross-reference parts and alternative options found for FX021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
FX021 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and a separate power plane for the FX021. Additionally, keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Use a reliable clock source, ensure proper signal termination, and implement error checking and correction mechanisms such as CRC or checksums. Also, follow the recommended pin configuration and signal routing guidelines.
-
The FX021 supports cable lengths up to 10 meters (33 feet) at a data rate of 100 Mbps. However, the actual cable length may vary depending on the specific application, cable quality, and environmental conditions.
-
Yes, the FX021 supports multi-point and daisy-chain configurations. However, the maximum number of devices and cable length may be limited by the specific application and system requirements. Consult the datasheet and application notes for more information.
-
Implement a robust hot-swap detection mechanism, such as a dedicated hot-swap pin or a power-on reset circuit. Ensure that the FX021 is properly reset and initialized after a hot-swap event to prevent data corruption or system instability.