Part Details for FXO-HC735-16.000000 by Integrated Device Technology Inc
Overview of FXO-HC735-16.000000 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for FXO-HC735-16.000000
FXO-HC735-16.000000 CAD Models
FXO-HC735-16.000000 Part Data Attributes
|
FXO-HC735-16.000000
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FXO-HC735-16.000000
Integrated Device Technology Inc
XO, Clock
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 10 INCH | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5.2mm x 1.4mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for FXO-HC735-16.000000
This table gives cross-reference parts and alternative options found for FXO-HC735-16.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXO-HC735-16.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXO-HC735-16 | HCMOS Output Clock Oscillator, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Fox Electronics | FXO-HC735-16.000000 vs FXO-HC735-16 |
FXO-HC736R-16.000 | HCMOS Output Clock Oscillator, 16MHz Nom | Integrated Device Technology Inc | FXO-HC735-16.000000 vs FXO-HC736R-16.000 |
FXO-HC735R-16.000 | HCMOS Output Clock Oscillator, 16MHz Nom | Integrated Device Technology Inc | FXO-HC735-16.000000 vs FXO-HC735R-16.000 |