Part Details for FZD18 by STMicroelectronics
Results Overview of FZD18 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FZD18 Information
FZD18 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: FZD18 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FZD18 Part Data Attributes
|
|
FZD18
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FZD18
STMicroelectronics
Trans Voltage Suppressor Diode, 800W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-13
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Nom | 18 V | |
| Clamping Voltage-Max | 25.5 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-13 | |
| JESD-30 Code | O-MALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 800 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 1 W | |
| Rep Pk Reverse Voltage-Max | 15 V | |
| Reverse Test Voltage | 15 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Axial |