Part Details for FZT649 by Fairchild Semiconductor Corporation
Overview of FZT649 by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 5999 |
|
$0.1013 / $0.6750 | Buy Now |
|
Bristol Electronics | 254 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 4799 |
|
$0.1350 / $0.9000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 3146 |
|
$0.2681 / $0.7660 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 24 |
|
$0.3780 / $0.8400 | Buy Now |
|
Rochester Electronics | FZT649 - Power Bipolar Transistor, 3A, 25V, NPN, 4 Pin ' RoHS: Compliant Status: Active Min Qty: 1 | 1031 |
|
$0.2043 / $0.2403 | Buy Now |
Part Details for FZT649
FZT649 CAD Models
FZT649 Part Data Attributes
|
FZT649
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FZT649
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-223 | |
Pin Count | 4 | |
Manufacturer Package Code | MOLDED PACKAGE, SOT-223, 4 LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for FZT649
This table gives cross-reference parts and alternative options found for FZT649. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT649, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT649TC | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT649 vs FZT649TC |
FZT649 | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT649 vs FZT649 |
FZT649TA | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT649 vs FZT649TA |
FZT649 | NPN Low Saturation Transistor, 4000-REEL | onsemi | FZT649 vs FZT649 |
FZT649 | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | FZT649 vs FZT649 |
FZT649TA | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | FZT649 vs FZT649TA |