There are no models available for this part yet.
Overview of FZT649TC by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FZT649TC by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-FZT649TCCT-ND
|
DigiKey | TRANS NPN 25V 3A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.2250 / $1.0900 | Buy Now | |
DISTI #
FZT649TC
|
Avnet Americas | Trans GP BJT NPN 25V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT649TC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 260000 Factory Stock |
|
$0.1399 | Buy Now | |
DISTI #
522-FZT649TC
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Power RoHS: Compliant | 0 |
|
$0.2200 / $0.2540 | Order Now | |
Future Electronics | FZT649 Series 25 V 3 A 2 W NPN High Performance SMT Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 20000Reel |
|
$0.2200 / $0.2300 | Buy Now | ||
DISTI #
FZT649TC
|
Avnet Silica | Trans GP BJT NPN 25V 3A 4-Pin(3+Tab) SOT-223 T/R (Alt: FZT649TC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | ||
LCSC | 25V 2W 1001A2V 3A NPN SOT-223-3 Bipolar (BJT) ROHS | 1750 |
|
$0.2079 / $0.2884 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.1880 / $0.2014 | Buy Now |
CAD Models for FZT649TC by Diodes Incorporated
Part Data Attributes for FZT649TC by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
3 A
|
Collector-Emitter Voltage-Max
|
25 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
15
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
240 MHz
|
Alternate Parts for FZT649TC
This table gives cross-reference parts and alternative options found for FZT649TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT649TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT649 | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT649TC vs FZT649 |
FZT649 | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | FZT649TC vs FZT649 |
FZT649TA | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT649TC vs FZT649TA |
FZT649 | NPN Low Saturation Transistor, 4000-REEL | onsemi | FZT649TC vs FZT649 |
FZT649 | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | FZT649TC vs FZT649 |
FZT649TA | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | FZT649TC vs FZT649TA |
Related Parts for FZT649TC
-
FZT651Power Bipolar Transistors
-
BC817-25-TPSmall Signal Bipolar Transistors
-
FDT434PPower Field-Effect Transistors
-
ES1FRectifier Diodes
-
ZVN3306FTASmall Signal Field-Effect Transistors
-
LM2575-5.0WTSwitching Regulator or Controllers
-
TPS7A1650DGNRLinear Regulator ICs
-
1734248-9Headers and Edge Type Connectors
-
ADUM3211ARZOther Analog ICs