-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Low Saturation Transistor, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1544
|
Newark | Bipolar Transistor, Npn, 25V, Transistor Polarity:Npn, Collector Emitter Voltage Max:25V, Continuous Collector Current:3A, Power Dissipation:2W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:150Mhz Rohs Compliant: Yes |Onsemi FZT649 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2480 | Buy Now |
DISTI #
FZT649FSCT-ND
|
DigiKey | TRANS NPN 25V 3A SOT223-4 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4010 In Stock |
|
$0.2060 / $1.0300 | Buy Now |
DISTI #
FZT649
|
Avnet Americas | Trans GP BJT NPN 25V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT649) RoHS: Compliant Min Qty: 1517 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4061 Partner Stock |
|
$0.2044 / $0.2439 | Buy Now |
DISTI #
FZT649
|
Avnet Americas | Trans GP BJT NPN 25V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT649) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.2044 / $0.2439 | Buy Now |
DISTI #
FZT649
|
Avnet Americas | Trans GP BJT NPN 25V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT649) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000 Factory Stock |
|
$0.2044 / $0.2439 | Buy Now |
DISTI #
512-FZT649
|
Mouser Electronics | Bipolar Transistors - BJT NPN Transistor Low Saturation RoHS: Compliant | 12688 |
|
$0.2060 / $0.6600 | Buy Now |
|
Future Electronics | NPN 2 W 25 V 3 A Surface Mount Low Saturation Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2100 | Buy Now |
|
Onlinecomponents.com | NPN 2 W 25 V 3 A Surface Mount Low Saturation Transistor - SOT-223 | 0 |
|
$0.2015 / $0.2194 | Buy Now |
|
Rochester Electronics | FZT649 - Power Bipolar Transistor, 3A, 25V, NPN, 4 Pin ' RoHS: Compliant Status: Active Min Qty: 1 | 2008 |
|
$0.2043 / $0.2403 | Buy Now |
DISTI #
FZT649
|
Avnet Asia | Trans GP BJT NPN 25V 3A 4-Pin(3+Tab) SOT-223 T/R (Alt: FZT649) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1939 / $0.2168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FZT649
onsemi
Buy Now
Datasheet
|
Compare Parts:
FZT649
onsemi
NPN Low Saturation Transistor, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for FZT649. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT649, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT649TC | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT649 vs FZT649TC |
FZT649 | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT649 vs FZT649 |
FZT649 | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | FZT649 vs FZT649 |
FZT649TA | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT649 vs FZT649TA |
FZT649 | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | FZT649 vs FZT649 |
FZT649TA | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | FZT649 vs FZT649TA |