Part Details for G270B by Hutson Industries
Overview of G270B by Hutson Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for G270B
G270B CAD Models
G270B Part Data Attributes
|
G270B
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
G270B
Hutson Industries
SIDAC, 280V V(BO) Max, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | LONG FORM, O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 280 V | |
Breakover Voltage-Min | 255 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 50 mA | |
Holding Current-Nom | 50 mA | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Reverse Voltage | 180 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | SIDAC |
Alternate Parts for G270B
This table gives cross-reference parts and alternative options found for G270B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G270B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP3V260 | 270V, SIDAC | Motorola Mobility LLC | G270B vs MKP3V260 |
K2500E70 | SIDAC, 280V V(BO) Max, TO-92, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Littelfuse Inc | G270B vs K2500E70 |
K2500E70 | SIDAC, 280V V(BO) Max, TO-92, TO-92, 2 PIN | Teccor | G270B vs K2500E70 |
MKP3V270 | SIDAC, 280V V(BO) Max | Motorola Semiconductor Products | G270B vs MKP3V270 |
MKP1V260 | SIDAC, 270V V(BO) Max, DO-41 | Motorola Semiconductor Products | G270B vs MKP1V260 |
MKP9V260 | SIDAC, 270V V(BO) Max, DO-41 | Motorola Semiconductor Products | G270B vs MKP9V260 |
MKP1V270 | 280V, SIDAC, DO-41 | Motorola Mobility LLC | G270B vs MKP1V270 |
MK1V260 | SIDAC, 270V V(BO) Max, PLASTIC, SURMETIC50, CASE 267-03, 2 PIN | Motorola Semiconductor Products | G270B vs MK1V260 |
K2500G | SIDAC, 280V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | G270B vs K2500G |