Part Details for K2500G by Littelfuse Inc
Overview of K2500G by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K2500G-ND
|
DigiKey | SIDAC 240-280V 1A DO15 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8625 In Stock |
|
$0.5521 / $1.4700 | Buy Now |
DISTI #
576-K2500G
|
Mouser Electronics | Sidacs 250V RoHS: Compliant | 1558 |
|
$0.5460 / $1.2200 | Buy Now |
|
Future Electronics | Kxxxzy Series 200 V 1 A Teccor Standard Bidirectional SIDAC - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 11Bag |
|
$0.5900 / $0.7250 | Buy Now |
|
Future Electronics | Kxxxzy Series 200 V 1 A Teccor Standard Bidirectional SIDAC - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5900 / $0.7250 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 305 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | Sidac, 280v V(bo) Max, 10ua I(s), Do-15 | 244 |
|
$0.4500 / $1.5000 | Buy Now |
Part Details for K2500G
K2500G CAD Models
K2500G Part Data Attributes
|
K2500G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2500G
Littelfuse Inc
SIDAC, 280V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 280 V | |
Breakover Voltage-Min | 240 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 190 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |
Alternate Parts for K2500G
This table gives cross-reference parts and alternative options found for K2500G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K2500G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP3V260 | 270V, SIDAC | Motorola Mobility LLC | K2500G vs MKP3V260 |
G270B | SIDAC, 280V V(BO) Max, DO-41 | Hutson Industries | K2500G vs G270B |
K2500E70 | SIDAC, 280V V(BO) Max, TO-92, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Littelfuse Inc | K2500G vs K2500E70 |
K2500E70 | SIDAC, 280V V(BO) Max, TO-92, TO-92, 2 PIN | Teccor | K2500G vs K2500E70 |
MKP3V270 | SIDAC, 280V V(BO) Max | Motorola Semiconductor Products | K2500G vs MKP3V270 |
MKP1V260 | SIDAC, 270V V(BO) Max, DO-41 | Motorola Semiconductor Products | K2500G vs MKP1V260 |
MKP9V260 | SIDAC, 270V V(BO) Max, DO-41 | Motorola Semiconductor Products | K2500G vs MKP9V260 |
MKP1V270 | 280V, SIDAC, DO-41 | Motorola Mobility LLC | K2500G vs MKP1V270 |
MK1V260 | SIDAC, 270V V(BO) Max, PLASTIC, SURMETIC50, CASE 267-03, 2 PIN | Motorola Semiconductor Products | K2500G vs MK1V260 |